描述
057-8801-000 is a circular connector component from the ITT VEAM CIR Series, designed for demanding industrial and military applications. The CIR Series connectors feature aluminum alloy shells with optional stainless steel, bronze, or plastic composite materials, and various finish options including hard black anodize, electroless nickel, and cadmium-olive drab. Contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options, while inserts utilize polychloroprene (Neoprene) with silicone, fluorocarbon (Viton), or flame retardant rubber alternatives. These connectors are produced in accordance with NATO Standard VG95234, based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The CIR Series is suitable for aerospace, transportation, and energy infrastructure applications where reliable interconnect solutions are critical.
搜索关键词: 0578801000
规格
常见问题
057-8801-000 是否符合 RoHS 标准?
是的,057-8801-000 符合 RoHS 标准。
057-8801-000 的交货期是多少?
057-8801-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 85
可立即发货
最小订购数量: 2
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands