help desk software
057-8683-100 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

057-8683-100

D-Sub Standard Connectors ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

057-8683-100 is a VEAM CIR Series connector designed for reliable electrical interconnection in industrial applications. The connector supports multiple contact sizes ranging from 20 to 4/0 AWG, with current ratings from 7.5 A to 225 A depending on contact configuration. It features six service rating categories (I, A, D, E, B, C) with operating voltage ratings from 250 V DC at sea level for Service Rating I up to 4200 V DC for Service Rating C, and corresponding AC ratings from 200 V to 3000 V. The connector includes crimp contact arrangements with various insert configurations supporting contact quantities from 4 to 47 positions, and offers coupling torque specifications ranging from 1.7 Nm to 24 Nm depending on shell size. This versatile connector is widely used in aerospace, energy infrastructure, and transportation industries where high-reliability electrical connections are required.

搜索关键词: 0578683100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
057-8683-100
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908140
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

057-8683-100 是否符合 RoHS 标准?

是的,057-8683-100 符合 RoHS 标准。

057-8683-100 的交货期是多少?

057-8683-100 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 110

可立即发货

最小订购数量: 4

工厂交货期 9 周

价格 (USD)

数量
单价
4
$26.27
10
$25.50
25
$23.56
50
$22.83
100
$21.25
250 +
$19.54

工具/3D模型

产品指南