help desk software
053514-1497 by itt cannon

053514-1497

ITT CANNON

Conn Dsub Plug 37POS Slder Cup ...
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
053514-1497 is a high-reliability D-Sub connector from the ITT Cannon D*M series, featuring a 37-contact arrangement with size 20 contacts. It supports a wire gauge range of AWG 20-28 and provides a maximum current rating of 7.5 A with contact resistance of 7.5 milliohm max. The connector is rated for 200 mating cycles and offers a dielectric withstanding voltage of 1000 VAC at sea level. With an operating temperature range of -55°C to +125°C and a steel shell construction, this connector is suitable for harsh environment applications requiring reliable electrical connections.

Search Keywords: 0535141497

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
053514-1497
Alias/AKA:
DCMY-37P
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 0

缺货数量的起订量: 25

工厂交货期 38 周

PRICE (USD)

数量
Unit Price
25
$57.82
50
$35.58
75
$28.17
100 +
$27.61

Tools/3D Models

产品指南