053513-2242
ITT CANNONConn Combo D-Subminiature M 15Signal/2Cavity POS Solder ST Thru-Hole 17 Terminal 1 Port
符合 RoHS 规定
描述
Conn Combo D-Subminiature M 15Signal/2Cavity POS Solder ST Thru-Hole 17 Terminal 1 Port
Search Keywords: 0535132242
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
053513-2242
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装:
28
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
15Signal/2Cavity
Contact Plating:
Gold Over Nickel,Gold Over Copper
Operating Temperature:
-55°/+125 °
有存货: 228
可立即发货
缺货数量的起订量: 42
工厂交货期 19 周
数量
Unit Price
1
$117.50
10
$117.21
25
$116.91
42
$116.63
84
$61.55
126
$42.33
168
+
$41.48
English
Chinese
Spanish
