05114009012 by itt cannon
ITT CANNON 授权经销商

05114009012

D-Sub Standard Connectors ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 05114009012 is a VEAM CIR Series panel-mount receptacle connector designed for terminating jacketed cable with a bayonet coupling mechanism. The connector features a threaded mounting configuration suitable for front or rear panel installation, with shell sizes ranging from 10SL to 40 and accommodating various contact arrangements and sizes (0, 4, 8, 12, and 16 AWG). The shell is constructed from aluminum alloy with options for stainless steel, bronze, or plastic composite materials, and available finishes include hard black anodize, electroless nickel, and cadmium-olive drab. The insert material is polychloroprene (neoprene) with optional silicone, fluorocarbon (Viton), or flame-retardant rubber alternatives, while contacts are copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. This connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015, ensuring compliance with military and aerospace standards for physical size, layout, and environmental requirements. The CIR Series connectors are widely used in aerospace, defense, industrial, and energy infrastructure applications where reliable high-density interconnection and environmental sealing are critical.

搜索关键词: 05114009012

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
05114009012
别名/又称:
27911-15T12
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

05114009012 是否符合 RoHS 标准?

是的,05114009012 符合 RoHS 标准。

05114009012 的交货期是多少?

05114009012 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 864

可立即发货

库存数量的起订量: 38

缺货数量的起订量: 38

工厂交货期 8 周

价格 (USD)

数量
单价
38
$3.25
100
$3.24
250
$3.23
500
$1.99
750
$1.58
1,000 +
$1.54

工具/3D模型

产品指南