045701-0005
Conn Miniature Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
描述
KPT06F8-4P is a straight plug connector designed for harsh-environment interconnect applications in accordance with VG95328 standards. This connector features an 8-position shell size with an endbell, cable clamp, and grommet seal for reliable cable strain relief and environmental protection. The connector accommodates 4 contacts in a specific arrangement and is manufactured to European standards by ITT Cannon, a leader in interconnect solutions for demanding environments. The polarizing boss design ensures correct mating orientation, while the dimensional specifications include a maximum outer diameter of 19.8 mm and cable length capability up to 56.0 mm. This connector is ideal for applications requiring robust, sealed connections in aerospace, military, and industrial systems where reliability and durability are critical.
搜索关键词: 0457010005
规格
常见问题
045701-0005 是否符合 RoHS 标准?
不,045701-0005 不符合 RoHS 标准。
045701-0005 的交货期是多少?
045701-0005 的标准交货期约为 35 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
缺货数量的起订量: 13
工厂交货期 35 周
English
中文 / 汉语
Deutsch
Español
Nederlands