045682-0002-MS by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

045682-0002-MS

Conn Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MS3110F10-6S is a wall mounting receptacle connector designed for general-purpose military and industrial applications per MIL-C-26482 Series I specifications. This connector features solder termination (KPT series), a Class F grommet seal with strain relief, and accommodates 6 contacts in a size 10 shell configuration. The connector supports wire sizes from 12 to 24 AWG with contact arrangements including #20 and #16 socket contacts, rated for 7.5 A at #20 contact size and 22.0 A at #16 contact size. With a maximum operating voltage of 1000 V AC (Service Rating 2) at sea level and 550 V AC at 70,000 feet, this connector is well-suited for aerospace, military equipment, and industrial control systems requiring reliable quick-disconnect capability with environmental sealing.

搜索关键词: 0456820002MS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
045682-0002-MS
别名/又称:
MS3110F10-6S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

045682-0002-MS 是否符合 RoHS 标准?

不,045682-0002-MS 不符合 RoHS 标准。

045682-0002-MS 的交货期是多少?

045682-0002-MS 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。

有存货: 44

可立即发货

工厂交货期 23 周

价格 (USD)

数量
单价
1
$32.37
5
$30.23
10
$30.16
25
$29.20
50
$28.28
100
$28.22
250 +
$27.66

工具/3D模型

产品指南