045538-0011-MS by itt cannon
ITT CANNON 授权经销商

045538-0011-MS

045538-0011-MS, ITT / Cannon ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 045538-0011-MS is a circular connector featuring a straight plug shell style with 55 size-20 solder cup contacts arranged in a 22-55 configuration. The connector utilizes an aluminum alloy shell with olive drab chromate over cadmium plating, gold-plated copper alloy contacts, and a polychloroprene grommet seal for environmental protection. It operates across a temperature range of -55°C to +125°C and achieves IP67 rating with 500-hour salt spray resistance, meeting VG95319 and VG95210 military standards. The connector supports a contact rating of 7.5 A per AWG20 contact, with an insulator resistance of =5000 MO and test voltage of 1500 Vrms. With 500 minimum mating cycles and vibration tolerance of 200 m/s² at 10 to 2000 Hz, this connector is ideal for aerospace, defense, and harsh industrial environments requiring robust, sealed interconnections.

搜索关键词: 0455380011MS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
045538-0011-MS
别名/又称:
MS3116E22-55P
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

045538-0011-MS 是否符合 RoHS 标准?

不,045538-0011-MS 不符合 RoHS 标准。

045538-0011-MS 的交货期是多少?

045538-0011-MS 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 50

可立即发货

工厂交货期 19 周

价格 (USD)

数量
单价
1
$227.86
5
$227.29
10
$226.72
13
$226.15
25
$124.52
38
$86.48
50 +
$84.74

工具/3D模型

产品指南