描述
The 045537-0011-MS is a straight plug circular connector featuring 41 solder cup contacts arranged in a 20-41 configuration with gold-plated copper alloy contacts. The connector utilizes an aluminum alloy shell with olive drab chromate over cadmium plating and a polychloroprene grommet seal for environmental protection. It operates across a temperature range of -55°C to +125°C and achieves IP67 rating with 500-hour salt spray resistance, meeting VG95319 and VG95210 military standards. The connector supports a contact rating of 7.5 A at AWG20, with an insulator resistance of =5000 MO and test voltage of 1500 Vrms. With 500 minimum mating cycles and vibration tolerance of 200 m/s² at 10 to 2000 Hz, this connector is ideal for demanding aerospace, defense, and industrial applications requiring robust interconnection solutions.
搜索关键词: 0455370011MS
规格
常见问题
045537-0011-MS 是否符合 RoHS 标准?
不,045537-0011-MS 不符合 RoHS 标准。
045537-0011-MS 的交货期是多少?
045537-0011-MS 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 71
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands