045531-0005-MS by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

045531-0005-MS

045531-0005-MS ITT Cannon ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 045531-0005-MS is a circular connector straight plug featuring a shell size 8 with 4 solder cup contacts arranged in an 8-4 configuration, designed for military battery and power distribution applications. The connector incorporates an aluminum alloy shell with olive drab chromate over cadmium plating, gold-plated copper alloy contacts, and a polychloroprene insulator with grommet seal endbell for environmental protection. It operates across a temperature range of -55°C to +125°C with a contact rating of 7.5 A at AWG20, insulator resistance of =5000 MO, and test voltage of 1500 Vrms, meeting IP67 protection standards per DIN 40 050. The connector supports 500 minimum mating cycles and withstands vibration up to 200 m/s² at 10 to 2000 Hz, making it suitable for harsh military environments, aerospace power systems, and battery interconnect applications requiring reliable, sealed connections.

搜索关键词: 0455310005MS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
045531-0005-MS
别名/又称:
MS3116E8-4P
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

045531-0005-MS 是否符合 RoHS 标准?

不,045531-0005-MS 不符合 RoHS 标准。

045531-0005-MS 的交货期是多少?

045531-0005-MS 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 9

发货 today, 输入设置值。

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 20 周

价格 (USD)

数量
单价
3
$67.55
10
$67.39
13
$67.22
25
$43.02
38
$33.61
50 +
$32.94

工具/3D模型

产品指南