045524-0008-MS by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

045524-0008-MS

Conn Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 045524-0008-MS is a circular box mounting receptacle connector featuring 18 solder cup contacts in size 20 with socket gender and shell size 14, part of the KPT series 26482 Style Series I & Mil Battery/SE product line. The connector is constructed with an aluminum alloy shell plated with olive drab chromate over cadmium, polychloroprene insulator and grommet material, and copper alloy contacts with selective gold plating on the contact area. It operates reliably across a temperature range of -55°C to +125°C, withstands 500 minimum mating cycles, and meets IP67 ingress protection rating with 0.2 bar pressure over 48 hours. The connector demonstrates excellent environmental resistance with 500 hours salt spray resistance, insulator resistance greater than or equal to 5000 MO, and vibration tolerance of 200 m/s² at 10 to 2000 Hz, making it suitable for demanding military, aerospace, and industrial applications requiring robust interconnection solutions.

搜索关键词: 0455240008MS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
045524-0008-MS
别名/又称:
MS3112E14-18S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

045524-0008-MS 是否符合 RoHS 标准?

不,045524-0008-MS 不符合 RoHS 标准。

045524-0008-MS 的交货期是多少?

045524-0008-MS 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 46

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 21 周

价格 (USD)

数量
单价
2
$86.79
5
$86.57
10
$86.35
13
$86.14
25
$55.13
38
$43.07
50 +
$42.21

工具/3D模型

产品指南