045486-0005
Conn Miniature Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port ...
描述
KPT06A18-32P is a straight plug connector manufactured by ITT Cannon, featuring a shell size 18 with 32 contacts arranged in a 18-32 configuration. This connector is designed with an endbell with thread and no grommet seal, providing a robust interface for harsh-environment applications. The connector has a maximum shell diameter (Ø A) of 28.58 mm with a tolerance of +0.03/-0.13 mm, and includes dimensional specifications such as a contact diameter (Ø B) of 23.2 mm and a maximum length (L max.) of 21.1 mm. The product complies with VG95328 standard and is manufactured in Europe, making it suitable for demanding interconnect requirements in aerospace, military, and industrial applications where reliability and durability are critical.
搜索关键词: 0454860005
规格
常见问题
045486-0005 是否符合 RoHS 标准?
不,045486-0005 不符合 RoHS 标准。
045486-0005 的交货期是多少?
045486-0005 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 22
可立即发货
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands