045278-0003
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port ...
描述
045278-0003 is a MIL-C-5015 circular connector plug designed for military and aerospace applications requiring reliable electrical connections. It features a straight plug configuration with threaded coupling, shell size 22, and 3 contacts (size 8) with solder cup termination and hard silver plating. The connector is rated for 74 A at +20°C with a contact resistance of 1 mO, operates across a temperature range of -55°C to +125°C, and provides IP65 protection with 500 hours of salt spray resistance. The aluminum alloy shell with olive drab chromate coating over cadmium plating ensures durability in harsh environments, while the neoprene insulator and gromet material support reliable long-term performance. This connector is ideal for military equipment, avionics, and industrial systems where robust, high-reliability connections are essential.
搜索关键词: 0452780003
规格
常见问题
045278-0003 是否符合 RoHS 标准?
不,045278-0003 不符合 RoHS 标准。
045278-0003 的交货期是多少?
045278-0003 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 76
可立即发货
缺货数量的起订量: 13
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands