039-0176-000 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

039-0176-000

D-sub Standard Connectors ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

039-0176-000 is a component from the VEAM CIR Series circular connector family, designed for reliable interconnect solutions in demanding environments. The CIR Series connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. Shell materials include aluminum alloy with options for stainless steel, bronze, and plastic composite, with various finish options including hard black anodize, electroless nickel, and cadmium-olive drab. Inserts are made from polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame retardant rubber. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. These connectors are commonly used in aerospace, transportation, and industrial applications requiring robust, environmentally sealed connections.

搜索关键词: 0390176000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
039-0176-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

039-0176-000 是否符合 RoHS 标准?

是的,039-0176-000 符合 RoHS 标准。

039-0176-000 的交货期是多少?

039-0176-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 460

可立即发货

最小订购数量: 10

工厂交货期 9 周

价格 (USD)

数量
单价
10
$11.20
50
$10.27
100
$9.98
250
$9.06
500
$8.46
1,000 +
$8.34

工具/3D模型

产品指南