037381-0004 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

037381-0004

Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

037381-0004 is a MIL-DTL 5015 series circular connector plug designed for reliable electrical connections in demanding environments. This straight plug features a 14S shell size with 4 socket contacts (size 16S) in a 14S-2 arrangement, utilizing solder cup termination with hard silver plating. The connector is constructed with an aluminum alloy shell featuring olive drab chromate coating over cadmium plating, and includes a shortened light-weight endbell without cable clamp. Key electrical specifications include a 22 A contact rating at +20°C, 6 mO contact resistance, and 1050 Vrms test voltage, with an operating temperature range of -55°C to +125°C. The connector provides IP65 protection, 500 hours salt spray resistance, and minimum 500 mating cycles, making it suitable for military, aerospace, and industrial applications requiring robust environmental protection.

搜索关键词: 0373810004

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
037381-0004
别名/又称:
MS3106R14S-2S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

037381-0004 是否符合 RoHS 标准?

不,037381-0004 不符合 RoHS 标准。

037381-0004 的交货期是多少?

037381-0004 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 27 周

价格 (USD)

数量
单价
1
$26.68
5
$25.62
10
$24.92
25
$24.48
50
$23.87
100
$23.32
250 +
$22.97

工具/3D模型

产品指南