033119-0027 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

033119-0027

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MS3101F14S-6P is a MIL-DTL-5015 Series I circular connector designed as a cable connecting plug with threaded coupling. It features a 14S shell size with 6 size 16S pin contacts in a 14S-6 arrangement, utilizing solder cup termination with hard silver contact plating. The connector is constructed with an aluminum alloy shell with olive drab chromate coating over cadmium plating, neoprene insulator and grommet material, and copper alloy contacts. Key electrical specifications include a 22 A contact rating at +20°C, 6 mO contact resistance, 1050 Vrms test voltage, and IP65 protection rating. This connector is ideal for military, aerospace, and industrial applications requiring reliable, rugged interconnect solutions with excellent environmental resistance including 500 hours salt spray resistance and an operating temperature range of -55°C to +125°C.

搜索关键词: 0331190027

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
033119-0027
别名/又称:
MS3101F14S-6P
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

033119-0027 是否符合 RoHS 标准?

不,033119-0027 不符合 RoHS 标准。

033119-0027 的交货期是多少?

033119-0027 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 26

可立即发货

工厂交货期 25 周

价格 (USD)

数量
单价
1
$62.50
5
$61.89
10
$61.43
25
$59.90
50
$57.00
100
$54.36
250 +
$52.70

工具/3D模型

产品指南