描述
031-9082-003 is a VEAM CIR Series bayonet coupling circular connector designed for demanding environmental applications. The connector features an aluminum alloy shell with optional materials including stainless steel, bronze, and plastic composite, and various finish options such as hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame retardant rubber, while contacts are constructed from copper alloy or thermocouple alloys with silver, gold, or rhodium plating. Produced in accordance with NATO Standard VG95234 based on MIL-DTL-5015 for physical size, layout, and environmental requirements, these connectors are suitable for aerospace, transportation, and industrial applications requiring reliable interconnect solutions in harsh environments.
搜索关键词: 0319082003
规格
常见问题
031-9082-003 是否符合 RoHS 标准?
是的,031-9082-003 符合 RoHS 标准。
031-9082-003 的交货期是多少?
031-9082-003 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 173
可立即发货
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands