描述
030-2097-022 is a VEAM CIR Series circular connector receptacle featuring bayonet coupling mechanism designed for demanding industrial and military applications. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The shell is constructed from aluminum alloy with optional materials including stainless steel, bronze, and plastic composite, with various finish options such as hard black anodize, electroless nickel, and cadmium-olive drab. The insert material is polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame retardant rubber. Contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. These connectors are ideal for aerospace, transportation, energy infrastructure, and other applications requiring reliable, environment-proof interconnect solutions.
搜索关键词: 0302097022
规格
常见问题
030-2097-022 是否符合 RoHS 标准?
是的,030-2097-022 符合 RoHS 标准。
030-2097-022 的交货期是多少?
030-2097-022 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 59,480
可立即发货
制造商库存: 1,209 可以发货 11/27/26
最小订购数量: 5
工厂交货期 18 周 可以发货 3/29/27
English
中文 / 汉语
Deutsch
Español
Nederlands