描述
025-0007-000 is a component within the ITT VEAM CIR Series circular connector family, engineered for demanding interconnect applications. The CIR Series connectors feature aluminum alloy shells with optional stainless steel, bronze, or plastic composite materials, and various finish options including hard black anodize, electroless nickel, and cadmium-olive drab. Inserts are made from polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame retardant rubber, while contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. These connectors are produced in accordance with NATO Standard VG95234, based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The CIR Series is suitable for aerospace, transportation, and industrial applications requiring reliable, environmentally sealed connections.
搜索关键词: 0250007000
规格
常见问题
025-0007-000 是否符合 RoHS 标准?
是的,025-0007-000 符合 RoHS 标准。
025-0007-000 的交货期是多少?
025-0007-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 524
可立即发货
最小订购数量: 10
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands