024292-0044
Conn Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port ...
描述
MS3108E22-14S is a MIL-C-5015 Series I circular connector plug designed for military and aerospace applications. It features a 90° shell style with threaded coupling, socket gender configuration, and 19 size 16 solder cup contacts with hard silver plating. The connector is rated for 22 A at +20°C with a contact resistance of 6 mO, and operates at test voltage of 1600 Vrms with insulator resistance exceeding 1000 MO. The aluminum alloy shell is finished with olive drab chromate coating over cadmium plating, and the connector maintains IP65 protection rating with 500 hours salt spray resistance. This connector is ideal for harsh environments requiring reliable electrical connections in military equipment, avionics, and industrial systems where durability and performance are critical.
搜索关键词: 0242920044
规格
常见问题
024292-0044 是否符合 RoHS 标准?
不,024292-0044 不符合 RoHS 标准。
024292-0044 的交货期是多少?
024292-0044 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 44
可立即发货
缺货数量的起订量: 13
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands