024272-0042
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port ...
描述
024272-0042 is a MIL-DTL 5015 Series I circular connector designed for rugged military and industrial applications. This straight plug features a shell size 20 with a 20-15 contact arrangement, incorporating 7 size 12 socket contacts with hard silver plating and solder cup termination. The connector offers a contact rating of 41 A at +20°C, contact resistance of 3 mO, and a test voltage of 1600 Vrms. Constructed with an aluminum alloy shell and olive drab chromate coating over cadmium plating, it provides IP65 protection and 500 hours salt spray resistance. The connector operates within an ambient temperature range of -55°C to +125°C, making it suitable for demanding environments in aerospace, defense, and heavy industrial equipment.
搜索关键词: 0242720042
规格
常见问题
024272-0042 是否符合 RoHS 标准?
不,024272-0042 不符合 RoHS 标准。
024272-0042 的交货期是多少?
024272-0042 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 83
发货 today, 输入设置值。
缺货数量的起订量: 13
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands