024255-0021
Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port ...
描述
MS3102E24-28P is a MIL-C-5015 Series I circular connector designed as a box mounting receptacle with pin gender and threaded coupling. It features 24 contacts of size 16 with solder cup termination and hard silver plating, rated for 22 A at +20°C. The connector is constructed from aluminum alloy shell with olive drab chromate coating over cadmium plating, neoprene insulator and grommet, and copper alloy contacts, providing robust performance in demanding environments. With an operating temperature range of -55°C to +125°C, 500-hour salt spray resistance, and IP65 protection rating, this connector is ideal for military and aerospace applications requiring reliable high-current interconnections in harsh conditions.
搜索关键词: 0242550021
规格
常见问题
024255-0021 是否符合 RoHS 标准?
不,024255-0021 不符合 RoHS 标准。
024255-0021 的交货期是多少?
024255-0021 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 47
可立即发货
缺货数量的起订量: 13
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands