024248-0003-R by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

024248-0003-R

The 024248-0003-R is a MIL-DTL-5015 Series I circular connector, configured as a 4-pin, size 14S box mounting receptacle with solder cup contacts. ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 024248-0003-R is a Cannon MIL-DTL-5015 Series I circular connector designed as a box mounting receptacle. It features a size 14S aluminum alloy shell and contains four size 16S pin contacts with hard silver plating and a solder cup termination style. This connector is rated for 22 A, has a contact resistance of 6 mΩ, and a test voltage of 1050 Vrms. Built for reliability in demanding environments, it offers an IP65 rating, 500 hours of salt spray resistance, and an operating temperature range of -55°C to +125°C, making it suitable for various industrial and military applications.

搜索关键词: 0242480003R

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
024248-0003-R
别名/又称:
MS3102R14S-2P
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

024248-0003-R 是否符合 RoHS 标准?

不,024248-0003-R 不符合 RoHS 标准。

024248-0003-R 的交货期是多少?

024248-0003-R 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 100

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 27 周

价格 (USD)

数量
单价
5
$25.14
25
$22.42
50
$21.67
100
$21.01
250
$19.69
500
$18.71
1,000 +
$18.67

工具/3D模型

产品指南