024229-0008 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

024229-0008

Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MS3101E14S-5S is a circular connector socket designed for military and industrial applications conforming to MIL-C-5015 standards. It features a 14S shell size with 5 contacts (size 16S), solder cup contact type, and hard silver plating for reliable electrical performance. The connector employs a threaded coupling mechanism with an endbell featuring clamp and bushing, and is constructed from aluminum alloy shell with olive drab chromate coating over cadmium plating, neoprene insulator and gromet material, and copper alloy contacts. Key electrical specifications include a contact rating of 22 A at +20°C, contact resistance of 6 mO, test voltage of 1050 Vrms, and insulator resistance exceeding 1000 MO. The connector operates reliably across an ambient temperature range of -55°C to +125°C, provides IP65 protection per DIN 40 050, and demonstrates 500-hour salt spray resistance with a minimum of 500 mating cycles. This connector is ideal for harsh environments requiring robust, sealed connections in aerospace, military, and industrial equipment where durability and electrical integrity are essential.

搜索关键词: 0242290008

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
024229-0008
别名/又称:
MS3101E14S-5S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

024229-0008 是否符合 RoHS 标准?

不,024229-0008 不符合 RoHS 标准。

024229-0008 的交货期是多少?

024229-0008 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 38

可立即发货

工厂交货期 27 周

价格 (USD)

数量
单价
1
$24.31
5
$23.35
10
$22.70
25
$22.30
50
$21.75
100
$21.24
250 +
$20.93

工具/3D模型

产品指南