024229-0004-F
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
描述
MS3101F14S-2S is a circular MIL-DTL 5015 connector featuring a socket gender with threaded coupling and box mounting receptacle configuration. It accommodates 4 contacts of size 16S with soldier cup contact type and hard silver plating, delivering a contact rating of 22 A at +20°C with a contact resistance of 6 mO. The connector operates over an ambient temperature range of -55°C to +125°C, withstands a test voltage of 1050 Vrms, and maintains insulator resistance greater than 1000 MO. It is rated for 500 minimum mating cycles, features a coupling torque of 3.6 Nm maximum for closing and 0.35 Nm minimum for opening, and provides IP65 protection with 500 hours salt spray resistance. The aluminum alloy shell with olive drab chromate coating over cadmium plating and neoprene insulator material make it suitable for demanding military and industrial applications requiring reliable high-current connections.
搜索关键词: 0242290004F
规格
常见问题
024229-0004-F 是否符合 RoHS 标准?
不,024229-0004-F 不符合 RoHS 标准。
024229-0004-F 的交货期是多少?
024229-0004-F 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 31
可立即发货
缺货数量的起订量: 13
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands