020420-0282-MS
Connector, D-Sub, M24308, 020420-0282 MS | ITT Cannon M24308/25-10Z ...
描述
The 020420-0282-MS is a D-Sub connector panel mount accessory plate designed for use with DE, DA, DB, DC, and DD shell sizes. This component features a steel plate with chromate over zinc finish and stainless steel guide pins, providing corrosion resistance and durability in harsh environments. The accessory plate includes precision-machined dimensions with tolerances of ±0.41 mm (±0.016 in) for major dimensions and ±0.13 mm (±0.005 in) for critical features, ensuring reliable alignment and secure mounting. The guide pin material is stainless steel, offering enhanced reliability in demanding applications. This panel mount solution is commonly used in interconnect assemblies for aerospace, military, industrial, and telecommunications equipment where robust connector mounting and alignment are essential.
搜索关键词: 0204200282MS
规格
常见问题
020420-0282-MS 是否符合 RoHS 标准?
不,020420-0282-MS 不符合 RoHS 标准。
020420-0282-MS 的交货期是多少?
020420-0282-MS 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 3,158
发货 today, 输入设置值。
库存数量的起订量: 10
缺货数量的起订量: 625
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands