描述
019608-0041 is a hermetically sealed subminiature D-series connector designed to meet environmental conditions of extreme pressure differential and is qualified to MIL-C-24308. The hermetic seal prevents leakage and subsequent accumulation of corrosive moisture behind the connector. This connector is part of the ITT Cannon D Subminiature series, which features five basic shell sizes in both standard and thru-bulkhead designs accommodating from nine to 50 contacts. Polarization is achieved by the keystone shape of the shell, a feature of all connectors within the D Subminiature series. These connectors are engineered for long-term reliability in harsh maritime and aerospace environments where moisture ingress and corrosion prevention are critical.
搜索关键词: 0196080041
规格
常见问题
019608-0041 是否符合 RoHS 标准?
是的,019608-0041 符合 RoHS 标准。
019608-0041 的交货期是多少?
019608-0041 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。
有存货: 22
可立即发货
工厂交货期 36 周
English
中文 / 汉语
Deutsch
Español
Nederlands