描述
019-0344-000 is a circular connector assembly designed to meet MIL-DTL-5015F military specifications. The product is categorized as a circular connector and is manufactured under the ITT Cannon brand. It is RoHS compliant with restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU. The connector is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments. This connector is commonly used in military and aerospace applications where reliable interconnection and compliance with stringent standards are essential.
搜索关键词: 0190344000
规格
常见问题
019-0344-000 是否符合 RoHS 标准?
不,019-0344-000 不符合 RoHS 标准。
019-0344-000 的交货期是多少?
019-0344-000 的标准交货期约为 31 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 31 周
English
中文 / 汉语
Deutsch
Español
Nederlands