011-8104-300
The 011-8104-300 is a versatile, multipin circular connector from the VEAM CIR series, featuring a quick-disconnect bayonet coupling mechanism. ...
描述
The 011-8104-300 is a circular multipin connector from the VEAM CIR series, designed for reliable electrical, optical, and pneumatic terminations in harsh environments. Its design is based on MIL-DTL-5015 and NATO standard VG95234, featuring a positive lock, quick-disconnect bayonet coupling that requires only a 120º rotation for mating. The connector is waterproof to 10 meters, resistant to high shock (50 g's) and vibration (20 g's), and is rated for a minimum of 2,000 coupling cycles. To enhance service life, it incorporates stainless steel anti-wear rings at the receptacle's coupling ramps. These features make it ideal for demanding applications in transit, military, aerospace, and industrial sectors where durability and secure connections are critical.
搜索关键词: 0118104300
规格
常见问题
011-8104-300 是否符合 RoHS 标准?
不,011-8104-300 不符合 RoHS 标准。
011-8104-300 的交货期是多少?
011-8104-300 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands