011-3107-000 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

011-3107-000

0113107000; MIL-DTL 26482 Series I & Mil Battery; ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

011-3107-000 is a bayonet coupling circular connector from the VEAM CIR Series, designed for demanding military and industrial interconnect applications. The connector features an aluminum alloy shell with optional stainless steel, bronze, or plastic composite materials, and various finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), or flame retardant rubber, while contacts are copper alloy or thermocouple alloys with silver, gold, or rhodium plating. Produced in accordance with NATO Standard VG95234 based on MIL-DTL-5015 for physical size, layout, and environmental requirements, these connectors offer multiple service ratings with operating voltages up to 4200V DC or 3000V AC at sea level. The CIR Series is ideal for aerospace, transportation, and energy infrastructure applications requiring reliable, environmentally sealed connections.

搜索关键词: 0113107000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
011-3107-000
别名/又称:
0113107000
计量单位:
每 Each
RoHS:
No
HTS:
8538908180
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

011-3107-000 是否符合 RoHS 标准?

不,011-3107-000 不符合 RoHS 标准。

011-3107-000 的交货期是多少?

011-3107-000 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 683

可立即发货

最小订购数量: 5

工厂交货期 13 周

价格 (USD)

数量
单价
5
$10.99
25
$10.63
50
$10.47
100
$7.44
250
$4.75
500
$3.76
1,000 +
$3.24

工具/3D模型

产品指南