003-8002-400
The 003-8002-400 is a 10-circuit, female IDT (Insulation Displacement Technology) connector with a 2.54mm pitch from the KK® product family. ...
描述
The 003-8002-400 is a 10-circuit, single-row female connector from the Molex 7690 series, designed for wire termination using IDT. It features a 2.54mm pitch and a high-pressure Cat Ear contact system, ensuring a reliable electrical connection. The connector includes a locking feature for secure mating and is constructed from natural-colored Nylon with a 94V-2 flammability rating. It is rated for a maximum of 2.5A and 250V, and operates in temperatures from 0°C to +75°C. This connector accommodates 24-26 AWG wire and is designed to mate with Molex KK® 2.54mm pitch headers and 0.64mm pins.
搜索关键词: 0038002400
规格
常见问题
003-8002-400 是否已停产?
是的,Itt Cannon 的 003-8002-400 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
003-8002-400 是否符合 RoHS 标准?
是的,003-8002-400 符合 RoHS 标准。
003-8002-400 的交货期是多少?
003-8002-400 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 45
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands