000L68730 by itt cannon
ITT CANNON 授权经销商

000L68730

Mil Series Connector, 19 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 000L68730 is a circular connector with bayonet coupling designed as a front panel mount receptacle with rear thread and flange mounting. It features a shell size 20 with 19 contacts in a 20A-48 arrangement, all size 16 crimp contacts for AWG wire. The connector is constructed with an aluminium alloy shell plated with zinc/cobalt for 200-hour salt spray resistance, copper alloy contacts with silver plating, and flame retardant rubber insulation. It is rated for 250V DC and 200V AC operation with a dielectric strength of 1400V AC RMS minimum flashover and 1000V AC RMS test voltage, supporting a minimum of 2000 coupling cycles. This connector is ideal for military and aerospace applications requiring robust, waterproof connections in harsh environments, with compliance to NATO Standard VG95234 and MIL-C-5015.

搜索关键词: 000L68730

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
000L68730
计量单位:
每 Each
RoHS:
No
HTS:
8543704500
COO:
IT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

000L68730 是否符合 RoHS 标准?

不,000L68730 不符合 RoHS 标准。

000L68730 的交货期是多少?

000L68730 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 6

可立即发货

工厂交货期 14 周

价格 (USD)

数量
单价
1
$155.90
3
$153.56
5
$138.21
8
$120.93
10 +
$118.51

工具/3D模型

产品指南