help desk software
XN4E-LL412Q4MR by idec corporation
Image is representational - see mfr. specs

XN4E-LL412Q4MR

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
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
Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

Search Keywords: XN4ELL412Q4MR

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
IDEC Corporation
部件编号:
XN4E-LL412Q4MR
计量单位:
Per Each
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
44 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/DPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65

有存货: 0

工厂交货期 9 周

PRICE (USD)

数量
Unit Price
1
$142.05
5
$131.45
10
$125.81
20
$120.64
50
$117.43
100 +
$115.88