help desk software
SV1H-07L-5 by idec corporation
图片仅供参考 - 请查看制造商规格
IDEC Corporation 授权经销商

SV1H-07L-5

Relay Socket for Electromechanical Relay ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The SV1H-07L-5 is a DIN rail-mounted socket designed for IDEC RV 6-24V DC relays, providing a compact interface for relay installation and removal. It features a 6A contact rating, universal AC/DC socket with built-in surge suppression, and a green LED indicator, along with gold-plated contacts for reliable electrical connection. The socket is only 70 mm in height from the DIN rail and includes a lever for easy locking and removal of the relay, with universal screw terminals (flat and Phillips) or spring clamp terminals available for flexible wiring options. It operates across a temperature range of -40°C to +70°C for electromechanical relays and is compatible with IDEC RV1H-G-D5/D9/D12/D18/D2 relay models. The socket is rated for Class I, Division 2 and Class I, Zone 2 hazardous locations, making it suitable for industrial automation, machine control, and safety-critical applications requiring reliable relay switching in compact panel installations.

搜索关键词: SV1H07L5

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
IDEC Corporation
部件编号:
SV1H-07L-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8536908585
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Relay Socket
安装方式:
DIN Rail
工作温度:
N/A

常见问题

SV1H-07L-5 是否符合 RoHS 标准?

是的,SV1H-07L-5 符合 RoHS 标准。

SV1H-07L-5 的交货期是多少?

SV1H-07L-5 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 75

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 9 周

价格 (USD)

数量
单价
5
$12.44
25
$11.37
50
$10.66
100
$9.98
250
$9.96
500
$9.93
1,000 +
$9.91

工具/3D模型

产品指南