描述
The LF1B-NC3P-2THWW2-3M is a 330mm cool white LED light strip designed for space-constrained applications in control panels, industrial machines, and commercial display cases. It features a compact profile of 27.5mm width and 16mm height with a clear polycarbonate cover, delivering a reference brightness of 455 lx at 0.5m with a color temperature of 6500K. The unit operates at 24V DC (21.6 to 26.4V range) with a typical input current of 180 mA and power consumption of 4.4W, and includes a standard 3-meter PVC cable (24 AWG) for connection. With an IP65 protection rating, insulation resistance of 100 MO minimum, dielectric strength of 1000V AC, and an operating temperature range of -30 to +55°C, this light strip is suitable for wet locations and harsh industrial environments. The unit delivers 40,000 hours of operational life (maintaining 70% of initial brightness) and weighs approximately 165g, making it ideal for reliable, long-term illumination in demanding applications.
搜索关键词: LF1BNC3P2THWW23M
规格
常见问题
LF1B-NC3P-2THWW2-3M 是否符合 RoHS 标准?
是的,LF1B-NC3P-2THWW2-3M 符合 RoHS 标准。
LF1B-NC3P-2THWW2-3M 的交货期是多少?
LF1B-NC3P-2THWW2-3M 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 4
发货 today, 输入设置值。
工厂交货期 9 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands