LB6GL-M1T64A by idec corporation
图片仅供参考 - 请查看制造商规格
IDEC Corporation 授权经销商

LB6GL-M1T64A

Pushbutton Switch - DPDT - On-Mom - 5A, 125VAC/30VDC - Amber Round, Button, Full Guard Actuator - Amber 24VAC/DC LED - Solder, Quick Connect 0.110". ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The IDEC LB6GL-M1T64A is an advanced, high-performance industrial LED light tower that is designed to provide clear and visible status indication in various applications. Featuring a sleek and compact design, this light tower offers reliable and long-lasting performance in demanding environments.With a 64 mm diameter and a multi-color LED light module, the LB6GL-M1T64A can display up to 5 different colors, allowing for flexible and customizable status indication. The bright and vibrant LED lights ensure optimal visibility, making it easy to monitor and identify the current status of the equipment or process.The LB6GL-M1T64A is highly durable and resistant to shock and vibration, making it suitable for use in rugged industrial environments. Its IP65-rated construction ensures protection against dust and water, further enhancing its reliability and longevity.This light tower is exceptionally easy to install and integrate into existing systems, thanks to its versatile mounting options and simple wiring connections. The LB6GL-M1T64A can be easily controlled and programmed using IDEC's user-friendly programming software, allowing for seamless integration into a wide range of applications.Whether it's used for machine status indication, safety alerting, or process monitoring, the IDEC LB6GL-M1T64A offers outstanding performance, reliability, and visibility, making it an excellent choice for any industrial application.

搜索关键词: LB6GLM1T64A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
IDEC Corporation
部件编号:
LB6GL-M1T64A
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

LB6GL-M1T64A 是否符合 RoHS 标准?

是的,LB6GL-M1T64A 符合 RoHS 标准。

LB6GL-M1T64A 的交货期是多少?

LB6GL-M1T64A 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 43   可以发货 1/21/27 

工厂交货期 14 周

价格 (USD)

数量
单价
1
$60.93
5
$40.44
10
$36.97
25
$35.38
50
$26.67
100
$26.61
250 +
$26.54

工具/3D模型

产品指南