HW-LH3 by idec corporation
图片仅供参考 - 请查看制造商规格
IDEC Corporation 授权经销商

HW-LH3

Switch Access Lamp Holder Push Button Switch/Selector Switch ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The HW-LH3 is a lead holder component designed for use with HW-CBL on all illuminated pushbutton units in IDEC's HW Series 22mm IEC-style switches. One HW-LH3 is required for each deck (pair) of contacts in illuminated pushbutton, selector switch, and dual pushbutton configurations. This component integrates into the lamp circuit assembly alongside contact blocks, transformers or full voltage adaptors, mounting adaptors, safety lever locks, lamps, anti-rotation rings, operators, and lenses to form a complete illuminated switch unit. The HW-LH3 supports various illumination options including LED or incandescent lamps with transformer or full voltage operation at multiple voltage levels (6V, 12V, 24V, 120V, 240V, 480V AC/DC). It is compatible with fingersafe, exposed, and spring-up terminal configurations and is essential for constructing modular illuminated switch assemblies across the HW Series product line.

搜索关键词: HWLH3

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
IDEC Corporation
部件编号:
HW-LH3
计量单位:
每 Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Lamp Holder
开关类型:
Push Button Switch/Selector Switch

常见问题

HW-LH3 是否符合 RoHS 标准?

是的,HW-LH3 符合 RoHS 标准。

HW-LH3 的交货期是多少?

HW-LH3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 1,660

可立即发货

最小订购数量: 50

工厂交货期 9 周

价格 (USD)

数量
单价
50
$0.4615
500
$0.3781
1,000
$0.3632
2,500
$0.3434
5,000
$0.3285
7,500
$0.3198
10,000
$0.3136
15,000 +
$0.3048

工具/3D模型

产品指南