HE2G-21SCE-L-K
The HE2G-21SCE-L-K is a compact, 3-position grip enabling switch featuring an integrated emergency stop, a momentary pushbutton, and a key selector switch. ...
描述
The HE2G-21SCE-L-K is a multi-function, compact grip enabling switch that combines a 3-position main switch with an emergency stop, a momentary pushbutton, and a key switch. This model features a yellow silicon rubber boot and uses an internal connector, providing an IP67/IP66 degree of protection suitable for a wide range of industrial environments. It operates in temperatures from -25 to 60°C and has a rated insulation voltage of 250V for the enabling switch. Designed for safety and durability, it offers a mechanical life of at least 1,000,000 operations, making it ideal for robot teaching, machine setup, and maintenance tasks.
搜索关键词: HE2G21SCELK
规格
常见问题
HE2G-21SCE-L-K 是否符合 RoHS 标准?
是的,HE2G-21SCE-L-K 符合 RoHS 标准。
HE2G-21SCE-L-K 的交货期是多少?
HE2G-21SCE-L-K 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
2
可以发货 3/19/27
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands