FC6A-PC1
Module, Fc6A Series Microsmart, Rs232C Communication Adapter | IDEC Corporation FC6A-PC1 ...
描述
The FC6A-PC1 is a communication adapter module for the MicroSmart FC6A PLC that provides EIA RS232C serial connectivity for maintenance and user communication. It supports a maximum baud rate of 115,200 bps and accommodates a maximum cable length of 5 m, with the internal circuit and communication port not isolated. The adapter enables both maintenance communication and user communication protocols, making it suitable for connecting the PLC to external devices, computers, or industrial networks requiring serial RS232C connectivity. This adapter is commonly used in applications requiring legacy serial communication interfaces or point-to-point device connectivity in industrial automation and control systems.
搜索关键词: FC6APC1
规格
常见问题
FC6A-PC1 是否符合 RoHS 标准?
是的,FC6A-PC1 符合 RoHS 标准。
FC6A-PC1 的交货期是多少?
FC6A-PC1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands