描述
The BNL-8 is a steel end clip designed to secure the ends of terminal blocks assembled on DIN rails and IEC type C rails. It features an M4 screw fastening mechanism with a tightening torque of 1.1 N·m and is finished with trivalent zinc chromate plating for corrosion resistance. The BNL-8 is compatible with BAA, BAP, BNCA, BNCP, and BNJA rail systems and is suitable for terminal blocks up to BNC/50 and BNC/75 sizes, as well as terminal blocks BNC/100 and larger. With a weight of approximately 56 g and supplied in packages of 10 units, the BNL-8 provides a reliable mechanical solution for panel-mounted terminal block installations in industrial control and power distribution applications.
搜索关键词: BNL8
规格
常见问题
BNL-8 是否符合 RoHS 标准?
是的,BNL-8 符合 RoHS 标准。
BNL-8 的交货期是多少?
BNL-8 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 158
可立即发货
最小订购数量: 5
工厂交货期 9 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands