AYD3BN-R by idec corporation
图片仅供参考 - 请查看制造商规格
IDEC Corporation 授权经销商

AYD3BN-R

Switch Access Round Button Emergency Stop Switch ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The AYD3BN-R is a replacement button component for ø40mm push-pull stop switches in IDEC's TWTD series of heavy-duty industrial pushbutton switches. This button is designed for use with push-pull operator mechanisms and is available in multiple color options (black, green, red, blue, yellow) to support various signaling and control applications. The button integrates with the modular TWTD construction system, which features chrome-plated zinc locking rings, die-cast zinc mounting threads, and self-cleaning slow-make/double-break contacts for reliable operation in harsh industrial environments. It is rated for Type 4X and IP65 watertight/oiltight panel protection, making it suitable for demanding applications requiring durability and environmental resistance. The button supports both momentary and maintained contact configurations and can be paired with LED or incandescent illumination options through compatible lens and lamp assemblies.

搜索关键词: AYD3BNR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
IDEC Corporation
部件编号:
AYD3BN-R
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Round Button
开关类型:
Emergency Stop Switch
颜色:
Red

常见问题

AYD3BN-R 是否符合 RoHS 标准?

是的,AYD3BN-R 符合 RoHS 标准。

AYD3BN-R 的交货期是多少?

AYD3BN-R 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 26

可立即发货

最小订购数量: 5

工厂交货期 9 周

价格 (USD)

数量
单价
5
$19.48
25
$14.97
50
$14.37
100
$13.62
250
$12.96
500
$12.77
1,000 +
$12.74

工具/3D模型

产品指南