描述
The APW299D-A-120V is a 22mm dome-style illuminated pilot light designed for NEMA 4X and IP65 watertight/oiltight panel applications. This unit features a 120V AC LED lamp with an integrated step-down transformer that reduces voltage to 6V for the LED circuit, providing reliable visual indication in industrial control systems. The pilot light incorporates a corrosion-resistant octagonal chrome-plated locking bezel, amber-colored lens, and snap-on contact blocks rated for 10A at 600V with self-cleaning silver contacts. The LED lamp draws a maximum of 10mA at 120V AC, ensuring low power consumption and extended operational life. With its modular construction, large M10×5 screw terminals with captive semis plate, and fracture-resistant nylon body, the APW299D-A-120V is ideal for machinery control panels, process monitoring, and status indication in harsh industrial environments.
搜索关键词: APW299DA120V
规格
常见问题
APW299D-A-120V 是否符合 RoHS 标准?
是的,APW299D-A-120V 符合 RoHS 标准。
APW299D-A-120V 的交货期是多少?
APW299D-A-120V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 17
可立即发货
工厂交货期 9 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands