help desk software
AL6Q-P4-R by idec corporation
图片仅供参考 - 请查看制造商规格
IDEC Corporation 授权经销商

AL6Q-P4-R

Miniature Switches and Pilot Devices 16mm ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The AL6Q-P4-R is an LED illuminated pilot light featuring a square 18mm lens design with a 16mm mounting hole, part of IDEC's A6 Series miniature switches and pilot devices. It incorporates gold-clad silver contacts for reliable low-level switching with a contact configuration of SPDT (Single Pole Double Throw) and is available in both dustproof (IP40) and oiltight (IP65) versions. The unit is rated for a maximum voltage of 250V AC/DC with a thermal current of 3A and a minimum applicable load of 5V AC/DC at 1mA, operating across a temperature range of -25°C to +55°C. The LED includes a built-in current limiting resistor and reverse polarity protection diode, eliminating the need for external resistors. This compact design is ideal for control panels, machinery status indication, and industrial signaling applications where space is limited and reliable visual feedback is required.

搜索关键词: AL6QP4R

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
IDEC Corporation
部件编号:
AL6Q-P4-R
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

AL6Q-P4-R 是否符合 RoHS 标准?

是的,AL6Q-P4-R 符合 RoHS 标准。

AL6Q-P4-R 的交货期是多少?

AL6Q-P4-R 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 51

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 9 周

价格 (USD)

数量
单价
5
$17.42
25
$12.97
50
$12.68
100
$10.82
250
$10.67
500
$10.65
1,000 +
$10.62