描述
The ABD110NUBGR is a momentary-action non-illuminated pushbutton switch from IDEC's TWND Series, featuring a single normally open (1NO) contact configuration. This ø30mm flush-style pushbutton is designed for industrial control applications requiring reliable switching of resistive and solid-state loads across multiple voltage and current ratings. The switch supports AC-12 control at up to 10 A at 24 V AC and DC-12 control at up to 10 A at 24 V DC, with contact ratings that scale appropriately for higher voltages (220 V AC at 6 A, 440 V AC at 2 A). Built with rugged construction including chrome-plated zinc locking ring, die-cast zinc mounting thread, and self-cleaning wiping contacts, the ABD110NUBGR delivers long-lasting performance in harsh industrial environments. It is rated for UL Type 4X, 13 and IP65 watertight/oiltight panel protection, making it suitable for demanding applications in manufacturing, process control, and emergency stop circuits.
搜索关键词: ABD110NUBGR
规格
常见问题
ABD110NUBGR 是否符合 RoHS 标准?
是的,ABD110NUBGR 符合 RoHS 标准。
ABD110NUBGR 的交货期是多少?
ABD110NUBGR 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands