help desk software
BS2316L-06-B by icc/intervox
ICC/Intervox 授权经销商

BS2316L-06-B

Electronic Buzzer 6 VDC ...

查看数据表
符合 RoHS
Tray 包装
附件
请求编程报价
已停产并替换
合规证书

描述

The BS2316L-06-B is an electronic DC buzzer designed for audible signaling in a wide range of applications including security systems, computers, medical electronics, telecommunications, and consumer electronics. It operates at a rated voltage of 6 VDC with an operating voltage range of 4–9 VDC, drawing a maximum current of 25 mA. The device produces a sound output of 75 dB at 30 cm and operates at a frequency of 400 ± 50 Hz. It features 2 leadwires for easy integration and is rated for operation across a temperature range of -40°C to +70°C. This compact buzzer is ideal for applications requiring reliable, low-power audible alerts in diverse environments.

搜索关键词: BS2316L06B

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ICC/Intervox
部件编号:
BS2316L-06-B
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
Tray
生命周期:
已停产并替换

常见问题

BS2316L-06-B 是否已停产?

是的,Icc/Intervox 的 BS2316L-06-B 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 BS2316L-06-B?

BS2316L-06-B 的推荐替代产品是 ICC/Intervox 的 BS2416L-06-B,可从 Master Electronics 购买。

BS2316L-06-B 是否符合 RoHS 标准?

是的,BS2316L-06-B 符合 RoHS 标准。

BS2316L-06-B 的交货期是多少?

BS2316L-06-B 的标准交货期约为 18 天。有库存的数量由 Master Electronics 发货。

  此产品无库存且不能延期订购

工具/3D模型

产品指南