SF104/11SMA/11SMA/2000MM
HUBER+SUHNERCable Assy, Sma Plug-Plug, 2M Rohs Compliant: Yes |Huber+Suhner SF104/11SMA/11SMA/2000MM ...
描述
The HUBER+SUHNER SF104/11SMA/11SMA/2000MM is a high-quality, precision-engineered RF cable assembly designed to deliver outstanding performance in a variety of demanding applications. This assembly features SMA male connectors on both ends, providing excellent reliability and compatibility with a wide range of RF equipment. With a length of 2000mm, it offers ample reach while maintaining signal integrity, making it ideal for installations where longer cable runs are necessary.Constructed with HUBER+SUHNER's renowned SF104 cable, this assembly ensures low insertion loss, superb flexibility, and excellent shielding effectiveness, minimizing any unwanted interference. It is suitable for use in high-frequency applications, providing stable and efficient signal transmission up to 18 GHz. Whether used in test and measurement, telecommunications, or industrial environments, the SF104/11SMA/11SMA/2000MM is a dependable choice for professionals who require consistent and high-performing RF connections.Key Features:- Length: 2000mm- Connector Type: SMA male to SMA male- Frequency Range: DC to 18 GHz- Low insertion loss and excellent shielding- Durable construction for long-lasting reliability- Ideal for high-frequency and demanding RF applicationsChoose HUBER+SUHNER's SF104/11SMA/11SMA/2000MM for your next project and experience the quality and performance that professionals trust.
Search Keywords: SF10411SMA11SMA2000MM
规格
有存货: 5
可立即发货
工厂交货期 4 周
English
Chinese
Spanish