help desk software
MINIBEND-KR-16 by huber+suhner
图片仅供参考 - 请查看制造商规格
HUBER+SUHNER 授权经销商

MINIBEND-KR-16

The 80337141 is a ruggedized, 50 Ohm RF cable assembly with 2.9mm male connectors, designed for operation up to 40 GHz. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 80337141, known as the MINIBEND KR-16, is a high-performance, ruggedized RF cable assembly measuring 16 inches (406.4 mm) in length. It is engineered for applications up to 40 GHz and features a nominal impedance of 50 Ω. The assembly is terminated with straight 2.9mm male plug connectors on both ends and exhibits a maximum VSWR of 1.5 and an insertion loss of 2.84 dB at 40 GHz. As part of the 'bend-to-the-end' MINIBEND family, it serves as a flexible and durable direct replacement for standard 086 size semi-rigid cables in various test and system integration environments.

搜索关键词: MINIBENDKR16

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
HUBER+SUHNER
部件编号:
MINIBEND-KR-16
别名/又称:
80337141
计量单位:
每 Each
RoHS:
Yes
HTS:
8544200000
COO:
CR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

有存货: 17

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$135.58
5
$125.46
10
$106.61
20
$100.77
50
$77.05
100 +
$69.13

工具/3D模型

产品指南