help desk software
NHC1051 by hubbell
Hubbell 授权经销商

NHC1051

The NHC1051 is a 90° male cord connector made from cast aluminum with a 1 1/4 inch NPT hub size for wire management. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The NHC1051 is a 90° male cord connector featuring a one-piece, cast aluminum construction with machined threads. It is designed with a 1 1/4 inch NPT hub size and a form size of F5, accommodating cord diameters from 0.88 to 1.00 inches (22.2 to 25.4 mm). The connector is rated for an operating temperature range of -30°F to +225°F (-34°C to +107°C). Being UL Listed and CSA Certified, it is suitable for use in hazardous locations as defined by the NEC, including Class I Div. 2, Class II Div. 1 & 2, and Class III Div. 1 & 2 environments.

搜索关键词: NHC1051

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hubbell
部件编号:
NHC1051
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

NHC1051 是否符合 RoHS 标准?

是的,NHC1051 符合 RoHS 标准。

NHC1051 的交货期是多少?

NHC1051 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 16   可以发货 10/12/26

工厂交货期 6 周 可以发货 11/9/26  

价格 (USD)

数量
单价
1
$76.47
5
$68.23
10
$66.19
25
$60.75
50
$60.60
100
$59.13
250 +
$56.86

工具/3D模型

产品指南