help desk software
BR15BLKWRTR by hubbell

BR15BLKWRTR

Hubbell

The BR15BLKWRTR is a commercial specification grade, 2-pole, 3-wire grounding duplex receptacle rated for 15A and 125V, featuring weather-resistant and tamper-resistant construction. ...
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
The BR15BLKWRTR is a black, commercial-grade duplex receptacle designed for electrical power distribution. It is rated for 15A at 125V AC and features a NEMA 5-15R configuration with both side and back wiring options. This device includes tamper-resistant shutters and weather-resistance to comply with National Electrical Code requirements, ensuring safety in various environments. Constructed with a durable nylon face and base, it withstands a minimum dielectric voltage of 2,000V and accommodates #14 to #10 AWG copper conductors. Its robust design, including triple wipe contacts and a galvanized steel strap, makes it suitable for demanding commercial applications where reliability and safety are paramount.

Search Keywords: BR15BLKWRTR

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Hubbell
部件编号:
BR15BLKWRTR
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
工厂库存: 29   可以发货 6/29/26

Minimum Order Quantity: 5

工厂交货期 6 周 可以发货 7/27/26  

PRICE (USD)

数量
Unit Price
5
$13.19
25
$11.95
50
$11.42
100
$10.93
250
$10.48
500
$10.20
1,000 +
$10.07

Tools/3D Models

产品指南