描述
The 091041006 is an aluminum adapter designed for AN-MS 18 multi-pin connectors, enabling the installation of Kellems grips with NPT threaded fittings for strain relief and cable management. It features a 1" x 20 internal thread specification and is compatible with cables in the 375"-500" (95-127 cm) diameter range. The adapter replaces the connector cord clamp and allows for controlled arc-of-bend while preventing cable or conduit pull-out at electrical consoles, mobile equipment, control switches, assembly equipment, and testing machines. This aluminum construction provides durability and easy installation, extending both connector and cable life in demanding industrial and aerospace applications.
Search Keywords: 091041006
规格
有存货: 8
可立即发货
工厂交货期 6 周
English
Chinese
Spanish